Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. LB682-G40P-B0R
LB682-G40P-B0R - 1
LB682-G40P-B0R - 2
LB682-G40P-B0R - 3
Extended1/3
* Images are for reference only
LB682-G40P-B0R
Attributes
Value
Manufacturer
LXWCONN
MFR.Part #
LB682-G40P-B0R
JLCPCB Part #
C53108608
Package
SMD,P=2mm
Description
-40℃~+85℃ 12.8mm、14.65mm 2 2mm 40P 500mA 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=2mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerLXWCONN
PackageSMD,P=2mm
Operating Temperature-40℃~+85℃
Number of Rows2
System Fit Height12.8mm、14.65mm
Voltage Rating50V
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Current Rating500mA
Number of Pins40P
Pitch2mm
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. LB682-G40P-B0R
LB682-G40P-B0R

* Images are for reference only

LB682-G40P-B0R

Extended
Manufacturer

LXWCONN

MFR.Part #
LB682-G40P-B0R
JLCPCB Part #
C53108608
Package
SMD,P=2mm
Description
-40℃~+85℃ 12.8mm、14.65mm 2 2mm 40P 500mA 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=2mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LB682-G40P-B0R

* Images are for reference only

LB682-G40P-B0R
Extended
Manufacturer

LXWCONN

MFR.Part #
LB682-G40P-B0R
JLCPCB Part #
C53108608
Package
SMD,P=2mm
Description
-40℃~+85℃ 12.8mm、14.65mm 2 2mm 40P 500mA 50V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=2mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LB682-G40P-B0R Specifications

LB682-G40P-B0R technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerLXWCONN
PackageSMD,P=2mm
Operating Temperature-40℃~+85℃
Number of Rows2
System Fit Height12.8mm、14.65mm
Voltage Rating50V
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Current Rating500mA
Number of Pins40P
Pitch2mm
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB682-G40P-B0R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LB682-G40P-B0R Schematic Symbol & PCB Footprint

The LB682-G40P-B0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.