Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. CD4528BE
CD4528BE - 1
CD4528BE - 2
CD4528BE - 3
CD4528BE - 4
Extended1/4
* Images are for reference only
CD4528BE
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
CD4528BE
JLCPCB Part #
C5310757
Package
DIP-16
Description
-40℃~+85℃ 1 15nA 160uA、400uA、1.2mA 2 3V~15V 4000B Series 440uA、1.1mA、3mA 65ns@15V,50pF、100ns@10V,50pF、230ns@5V,50pF Reset Rising Edge、Falling Edge DIP-16 Flip Flops ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature-40℃~+85℃
Propagation Delay65ns@15V,50pF、100ns@10V,50pF、230ns@5V,50pF
Number of Bits per Element1
Current - Output High(IOH)160uA、400uA、1.2mA
Trigger TypeRising Edge、Falling Edge
Series4000B Series
FunctionReset
Voltage - Supply3V~15V
Quiescent Current15nA
Number of Elements2
Current - Output Low(IOL)440uA、1.1mA、3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. CD4528BE
CD4528BE

* Images are for reference only

CD4528BE

Extended
Manufacturer

HGSEMI

MFR.Part #
CD4528BE
JLCPCB Part #
C5310757
Package
DIP-16
Description
-40℃~+85℃ 1 15nA 160uA、400uA、1.2mA 2 3V~15V 4000B Series 440uA、1.1mA、3mA 65ns@15V,50pF、100ns@10V,50pF、230ns@5V,50pF Reset Rising Edge、Falling Edge DIP-16 Flip Flops ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4528BE

* Images are for reference only

CD4528BE
Extended
Manufacturer

HGSEMI

MFR.Part #
CD4528BE
JLCPCB Part #
C5310757
Package
DIP-16
Description
-40℃~+85℃ 1 15nA 160uA、400uA、1.2mA 2 3V~15V 4000B Series 440uA、1.1mA、3mA 65ns@15V,50pF、100ns@10V,50pF、230ns@5V,50pF Reset Rising Edge、Falling Edge DIP-16 Flip Flops ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4528BE Specifications

CD4528BE technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature-40℃~+85℃
Propagation Delay65ns@15V,50pF、100ns@10V,50pF、230ns@5V,50pF
Number of Bits per Element1
Current - Output High(IOH)160uA、400uA、1.2mA
Trigger TypeRising Edge、Falling Edge
Series4000B Series
FunctionReset
Voltage - Supply3V~15V
Quiescent Current15nA
Number of Elements2
Current - Output Low(IOL)440uA、1.1mA、3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4528BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4528BE Documents

CD4528BE datasheets or manufacturer documentation.

Datasheet: CD4528BE Datasheet (PDF)

CD4528BE Schematic Symbol & PCB Footprint

The CD4528BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.