



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | ZIP-11 | |
| Power Supply Rejection Ratio (PSRR) | 55dB | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Output Power | 20Wx1@4Ω | |
| Efficiency | 58%、60% | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Class | Class B | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA2005R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | ZIP-11 | |
| Power Supply Rejection Ratio (PSRR) | 55dB | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Output Power | 20Wx1@4Ω | |
| Efficiency | 58%、60% | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Class | Class B | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2005R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA2005R datasheets or manufacturer documentation.
Datasheet: TDA2005R Datasheet (PDF)
The TDA2005R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.