Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3524N
SG3524N - 1
SG3524N - 2
SG3524N - 3
SG3524N - 4
Extended1/4
* Images are for reference only
SG3524N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
SG3524N
JLCPCB Part #
C5310741
Package
DIP-16
Description
0℃~+70℃ 100Hz~300kHz 50mA 8V~40V 90% Non-Isolated Over Current Protection PWM Modulation Push-Pull DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~300kHz
Voltage - Supply8V~40V
Output Current50mA
Duty Cycle(Max)90%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Current Protection
TopologyPush-Pull
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG3524N
SG3524N

* Images are for reference only

SG3524N

Extended
Manufacturer

HGSEMI

MFR.Part #
SG3524N
JLCPCB Part #
C5310741
Package
DIP-16
Description
0℃~+70℃ 100Hz~300kHz 50mA 8V~40V 90% Non-Isolated Over Current Protection PWM Modulation Push-Pull DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3524N

* Images are for reference only

SG3524N
Extended
Manufacturer

HGSEMI

MFR.Part #
SG3524N
JLCPCB Part #
C5310741
Package
DIP-16
Description
0℃~+70℃ 100Hz~300kHz 50mA 8V~40V 90% Non-Isolated Over Current Protection PWM Modulation Push-Pull DIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG3524N Specifications

SG3524N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHGSEMI
PackageDIP-16
Operating Temperature0℃~+70℃
Frequency - Switching100Hz~300kHz
Voltage - Supply8V~40V
Output Current50mA
Duty Cycle(Max)90%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Current Protection
TopologyPush-Pull
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3524N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG3524N Documents

SG3524N datasheets or manufacturer documentation.

Datasheet: SG3524N Datasheet (PDF)

SG3524N Schematic Symbol & PCB Footprint

The SG3524N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.