


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Package | WLCSP-36(2.4x2.4) | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 5.1GHz | |
| Con | 1.5pF | |
| Applications | Video | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation | |
| Turn-off time | 800ns | |
| Turn-on time | 1.2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPI3WVR646GEEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Package | WLCSP-36(2.4x2.4) | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 5.1GHz | |
| Con | 1.5pF | |
| Applications | Video | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay (tpd) | 250ps | |
| Features | Power-off isolation | |
| Turn-off time | 800ns | |
| Turn-on time | 1.2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPI3WVR646GEEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPI3WVR646GEEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.