


- Manufacturer
- MFR.Part #
- TPBSC109N10NS3G
- JLCPCB Part #
- C53100623
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100V 2.86nF 38pF 3V 40nC 410pF 57W 6.5mΩ@10V 60A N-Channel Standalone ±20V PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 40nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 410pF | |
| RDS(on) | 6.5mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 57W |

* Images are for reference only
TPBSC109N10NS3G
Extended- Manufacturer
- MFR.Part #
- TPBSC109N10NS3G
- JLCPCB Part #
- C53100623
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100V 2.86nF 38pF 3V 40nC 410pF 57W 6.5mΩ@10V 60A N-Channel Standalone ±20V PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPBSC109N10NS3G
- JLCPCB Part #
- C53100623
- Package
- PDFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 100V 2.86nF 38pF 3V 40nC 410pF 57W 6.5mΩ@10V 60A N-Channel Standalone ±20V PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPBSC109N10NS3G Specifications
TPBSC109N10NS3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 40nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 410pF | |
| RDS(on) | 6.5mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 57W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPBSC109N10NS3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPBSC109N10NS3G Schematic Symbol & PCB Footprint
The TPBSC109N10NS3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.