
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | CIMO | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 340pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Slew Rate | 0.9V/us | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current(Iq) | 715uA | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 8.4nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 280pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM4104-SOPTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | CIMO | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 340pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Slew Rate | 0.9V/us | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current(Iq) | 715uA | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 8.4nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection、Reverse-phase input protection | |
| Ib - Input Bias Current | 280pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM4104-SOPTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CM4104-SOPTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.