


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | CIMO | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| FET Type | Integrated FET | |
| Quiescent Current | 18uA | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Voltage - Forward(Vf) | 25mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM8301-DFNTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | CIMO | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| FET Type | Integrated FET | |
| Quiescent Current | 18uA | |
| Input Voltage (Vin) | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Voltage - Forward(Vf) | 25mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM8301-DFNTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CM8301-DFNTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.