


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | CIMO | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 2.4V/us | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 130dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Gain Error | 0.3% | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Settling time | 10us | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM4226-SOPTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | CIMO | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 2.4V/us | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 130dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Gain Error | 0.3% | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Settling time | 10us | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-2.3V、2.3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM4226-SOPTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CM4226-SOPTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.