Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI2002AS
1EDI2002AS - 1
1EDI2002AS - 2
1EDI2002AS - 3
Extended1/3
* Images are for reference only
1EDI2002AS
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI2002AS
JLCPCB Part #
C530953
Package
DSO-36
Description
-300mV~800mV -40℃~+150℃ 1 100ns 120ns 25ns 35ns 4.5V~5.5V 5mA IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-36
Operating Temperature-40℃~+150℃
Propagation Delay tpHL100ns
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low-300mV~800mV
Quiescent Current(Iq)5mA
Fall Time25ns
Rise Time35ns
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH120ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI2002AS
1EDI2002AS

* Images are for reference only

1EDI2002AS

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI2002AS
JLCPCB Part #
C530953
Package
DSO-36
Description
-300mV~800mV -40℃~+150℃ 1 100ns 120ns 25ns 35ns 4.5V~5.5V 5mA IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI2002AS

* Images are for reference only

1EDI2002AS
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI2002AS
JLCPCB Part #
C530953
Package
DSO-36
Description
-300mV~800mV -40℃~+150℃ 1 100ns 120ns 25ns 35ns 4.5V~5.5V 5mA IGBT Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) DSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI2002AS Specifications

1EDI2002AS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-36
Operating Temperature-40℃~+150℃
Propagation Delay tpHL100ns
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low-300mV~800mV
Quiescent Current(Iq)5mA
Fall Time25ns
Rise Time35ns
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH120ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI2002AS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI2002AS Documents

1EDI2002AS datasheets or manufacturer documentation.

Datasheet: 1EDI2002AS Datasheet (PDF)

1EDI2002AS Schematic Symbol & PCB Footprint

The 1EDI2002AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.