Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDF5673F
1EDF5673F - 1
1EDF5673F - 2
1EDF5673F - 3
Extended1/3
* Images are for reference only
1EDF5673F
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDF5673F
JLCPCB Part #
C530947
Package
DSO-16
Description
-40℃~+125℃ 1 1.5mA 37ns 4.5ns 41ns 4A 6.5V~20V 6.5ns 8A Half-Bridge MOSFET Under Voltage Protection DSO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL41ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.5mA
Fall Time4.5ns
Rise Time6.5ns
Voltage - Supply6.5V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH37ns
Current - Output Low(IOL)8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDF5673F
1EDF5673F

* Images are for reference only

1EDF5673F

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDF5673F
JLCPCB Part #
C530947
Package
DSO-16
Description
-40℃~+125℃ 1 1.5mA 37ns 4.5ns 41ns 4A 6.5V~20V 6.5ns 8A Half-Bridge MOSFET Under Voltage Protection DSO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDF5673F

* Images are for reference only

1EDF5673F
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDF5673F
JLCPCB Part #
C530947
Package
DSO-16
Description
-40℃~+125℃ 1 1.5mA 37ns 4.5ns 41ns 4A 6.5V~20V 6.5ns 8A Half-Bridge MOSFET Under Voltage Protection DSO-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDF5673F Specifications

1EDF5673F technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL41ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.5mA
Fall Time4.5ns
Rise Time6.5ns
Voltage - Supply6.5V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH37ns
Current - Output Low(IOL)8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDF5673F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDF5673F Documents

1EDF5673F datasheets or manufacturer documentation.

Datasheet: 1EDF5673F Datasheet (PDF)

1EDF5673F Schematic Symbol & PCB Footprint

The 1EDF5673F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.