Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1ED3124MU12H
1ED3124MU12H
Extended
* Images are for reference only
1ED3124MU12H
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1ED3124MU12H
JLCPCB Part #
C530925
Package
DSO-8
Description
-40℃~+125℃ 1 1.1mA 10V~35V IGBT、MOSFET Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.1mA
Voltage - Supply10V~35V
FeaturesUnder Voltage Protection、Short Circuit Protection、Enable shutdown
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1ED3124MU12H
1ED3124MU12H

* Images are for reference only

1ED3124MU12H

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED3124MU12H
JLCPCB Part #
C530925
Package
DSO-8
Description
-40℃~+125℃ 1 1.1mA 10V~35V IGBT、MOSFET Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED3124MU12H

* Images are for reference only

1ED3124MU12H
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED3124MU12H
JLCPCB Part #
C530925
Package
DSO-8
Description
-40℃~+125℃ 1 1.1mA 10V~35V IGBT、MOSFET Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED3124MU12H Specifications

1ED3124MU12H technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+125℃
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.1mA
Voltage - Supply10V~35V
FeaturesUnder Voltage Protection、Short Circuit Protection、Enable shutdown
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ED3124MU12H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1ED3124MU12H Documents

1ED3124MU12H datasheets or manufacturer documentation.

1ED3124MU12H Schematic Symbol & PCB Footprint

The 1ED3124MU12H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.