Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1ED020I12FTA
1ED020I12FTA
Extended
* Images are for reference only
1ED020I12FTA
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1ED020I12FTA
JLCPCB Part #
C530920
Package
DSO-20
Description
-40℃~+125℃ 0V~1.5V 1 13V~20V 20ns 2A 2A 3.5V~5.5V 30ns 7mA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection DSO-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low0V~1.5V
Quiescent Current(Iq)7mA
Fall Time20ns
Rise Time30ns
Input Logic Level - High3.5V~5.5V
Voltage - Supply13V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1ED020I12FTA
1ED020I12FTA

* Images are for reference only

1ED020I12FTA

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED020I12FTA
JLCPCB Part #
C530920
Package
DSO-20
Description
-40℃~+125℃ 0V~1.5V 1 13V~20V 20ns 2A 2A 3.5V~5.5V 30ns 7mA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection DSO-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED020I12FTA

* Images are for reference only

1ED020I12FTA
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1ED020I12FTA
JLCPCB Part #
C530920
Package
DSO-20
Description
-40℃~+125℃ 0V~1.5V 1 13V~20V 20ns 2A 2A 3.5V~5.5V 30ns 7mA Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection DSO-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1ED020I12FTA Specifications

1ED020I12FTA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low0V~1.5V
Quiescent Current(Iq)7mA
Fall Time20ns
Rise Time30ns
Input Logic Level - High3.5V~5.5V
Voltage - Supply13V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1ED020I12FTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1ED020I12FTA Documents

1ED020I12FTA datasheets or manufacturer documentation.

Datasheet: 1ED020I12FTA Datasheet (PDF)

1ED020I12FTA Schematic Symbol & PCB Footprint

The 1ED020I12FTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.