


- Manufacturer
- MFR.Part #
- DON60N12TF
- JLCPCB Part #
- C53069941
- Package
- DFN-8(5x6)
- Description
- -50℃~+150℃ 1 N-channel 1.5nF 120V 125W 12mΩ@10V 25nC@10V 3V 4pF 536pF 60A N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 1.5nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 120V | |
| Output Capacitance(Coss) | 536pF | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 12mΩ@10V |

* Images are for reference only
DON60N12TF
Extended- Manufacturer
- MFR.Part #
- DON60N12TF
- JLCPCB Part #
- C53069941
- Package
- DFN-8(5x6)
- Description
- -50℃~+150℃ 1 N-channel 1.5nF 120V 125W 12mΩ@10V 25nC@10V 3V 4pF 536pF 60A N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DON60N12TF
- JLCPCB Part #
- C53069941
- Package
- DFN-8(5x6)
- Description
- -50℃~+150℃ 1 N-channel 1.5nF 120V 125W 12mΩ@10V 25nC@10V 3V 4pF 536pF 60A N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DON60N12TF Specifications
DON60N12TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 1.5nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Current - Continuous Drain(Id) | 60A | |
| Drain to Source Voltage | 120V | |
| Output Capacitance(Coss) | 536pF | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 12mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DON60N12TF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DON60N12TF Schematic Symbol & PCB Footprint
The DON60N12TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.