


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | DFN-8L(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 625pF、905pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V、1.6V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 10.3nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、57pF | |
| Current - Continuous Drain(Id) | 30A、40A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 240pF、475pF | |
| Pd - Power Dissipation | 30.5W、31.25W | |
| RDS(on) | 4mΩ@10V、5.5mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRS30J03D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | DFN-8L(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 625pF、905pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V、1.6V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 10.3nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、57pF | |
| Current - Continuous Drain(Id) | 30A、40A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 240pF、475pF | |
| Pd - Power Dissipation | 30.5W、31.25W | |
| RDS(on) | 4mΩ@10V、5.5mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRS30J03D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XRS30J03D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.