


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EPC | |
| Package | WQFN-13-HR(3.5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 5ns | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.75V~5.5V | |
| Features | Undervoltage Protection | |
| Propagation Delay tpLH | 5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPC23104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EPC | |
| Package | WQFN-13-HR(3.5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 5ns | |
| Driven Configuration | Half-Bridge、Full Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 10mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.75V~5.5V | |
| Features | Undervoltage Protection | |
| Propagation Delay tpLH | 5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPC23104. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EPC23104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.