Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SDT23C24L02
SDT23C24L02 - 1
SDT23C24L02 - 2
SDT23C24L02 - 3
Extended1/3
* Images are for reference only
SDT23C24L02
Attributes
Value
Manufacturer
YTL
MFR.Part #
SDT23C24L02
JLCPCB Part #
C53059523
Package
SOT-23
Description
-65℃~+150℃ 11pF 1nA 2 200W@8/20us 24V 32V 3A 70V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageSOT-23
Operating Temperature-65℃~+150℃
TypeESD
Junction Capacitance11pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage70V
Voltage - Breakdown32V
Peak Pulse Current (Ipp)3A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SDT23C24L02
SDT23C24L02

* Images are for reference only

SDT23C24L02

Extended
Manufacturer

YTL

MFR.Part #
SDT23C24L02
JLCPCB Part #
C53059523
Package
SOT-23
Description
-65℃~+150℃ 11pF 1nA 2 200W@8/20us 24V 32V 3A 70V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDT23C24L02

* Images are for reference only

SDT23C24L02
Extended
Manufacturer

YTL

MFR.Part #
SDT23C24L02
JLCPCB Part #
C53059523
Package
SOT-23
Description
-65℃~+150℃ 11pF 1nA 2 200W@8/20us 24V 32V 3A 70V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDT23C24L02 Specifications

SDT23C24L02 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageSOT-23
Operating Temperature-65℃~+150℃
TypeESD
Junction Capacitance11pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage70V
Voltage - Breakdown32V
Peak Pulse Current (Ipp)3A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDT23C24L02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDT23C24L02 Schematic Symbol & PCB Footprint

The SDT23C24L02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.