Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PSD24C
PSD24C - 1
PSD24C - 2
PSD24C - 3
Extended1/3
* Images are for reference only
PSD24C
Attributes
Value
Manufacturer
YTL
MFR.Part #
PSD24C
JLCPCB Part #
C53059521
Package
SOD-323
Description
-55℃~+150℃ 1 24V 28.5V 33pF 350W@8/20us 45V 500nA 6A IEC 61000-4-2 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance33pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage45V
Peak Pulse Current (Ipp)6A
Voltage - Breakdown28.5V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PSD24C
PSD24C

* Images are for reference only

PSD24C

Extended
Manufacturer

YTL

MFR.Part #
PSD24C
JLCPCB Part #
C53059521
Package
SOD-323
Description
-55℃~+150℃ 1 24V 28.5V 33pF 350W@8/20us 45V 500nA 6A IEC 61000-4-2 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSD24C

* Images are for reference only

PSD24C
Extended
Manufacturer

YTL

MFR.Part #
PSD24C
JLCPCB Part #
C53059521
Package
SOD-323
Description
-55℃~+150℃ 1 24V 28.5V 33pF 350W@8/20us 45V 500nA 6A IEC 61000-4-2 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSD24C Specifications

PSD24C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance33pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage45V
Peak Pulse Current (Ipp)6A
Voltage - Breakdown28.5V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSD24C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSD24C Schematic Symbol & PCB Footprint

The PSD24C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.