Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8D7.0C
ESD8D7.0C - 1
ESD8D7.0C - 2
ESD8D7.0C - 3
Extended1/3
* Images are for reference only
ESD8D7.0C
Attributes
Value
Manufacturer
YTL
MFR.Part #
ESD8D7.0C
JLCPCB Part #
C53059510
Package
DFN1006-2L
Description
-55℃~+150℃ 1 100nA 105W@8/20us 15pF 17V 6.5A 7V 9V IEC 61000-4-2 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageDFN1006-2L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)105W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage17V
Peak Pulse Current (Ipp)6.5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8D7.0C
ESD8D7.0C

* Images are for reference only

ESD8D7.0C

Extended
Manufacturer

YTL

MFR.Part #
ESD8D7.0C
JLCPCB Part #
C53059510
Package
DFN1006-2L
Description
-55℃~+150℃ 1 100nA 105W@8/20us 15pF 17V 6.5A 7V 9V IEC 61000-4-2 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8D7.0C

* Images are for reference only

ESD8D7.0C
Extended
Manufacturer

YTL

MFR.Part #
ESD8D7.0C
JLCPCB Part #
C53059510
Package
DFN1006-2L
Description
-55℃~+150℃ 1 100nA 105W@8/20us 15pF 17V 6.5A 7V 9V IEC 61000-4-2 TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8D7.0C Specifications

ESD8D7.0C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYTL
PackageDFN1006-2L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)105W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage17V
Peak Pulse Current (Ipp)6.5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD8D7.0C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD8D7.0C Schematic Symbol & PCB Footprint

The ESD8D7.0C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.