


- Manufacturer
- MFR.Part #
- DOD603B
- JLCPCB Part #
- C53059090
- Package
- TO-252-4
- Description
- -50℃~+150℃ 1 N-Channel + 1 P-Channel 20A 20nC@10V 21W 26mΩ@10V 45pF 52pF 60V 950pF N-Channel + P-Channel TO-252-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-252-4 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 950pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 26mΩ@10V |

* Images are for reference only
DOD603B
Extended- Manufacturer
- MFR.Part #
- DOD603B
- JLCPCB Part #
- C53059090
- Package
- TO-252-4
- Description
- -50℃~+150℃ 1 N-Channel + 1 P-Channel 20A 20nC@10V 21W 26mΩ@10V 45pF 52pF 60V 950pF N-Channel + P-Channel TO-252-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DOD603B
- JLCPCB Part #
- C53059090
- Package
- TO-252-4
- Description
- -50℃~+150℃ 1 N-Channel + 1 P-Channel 20A 20nC@10V 21W 26mΩ@10V 45pF 52pF 60V 950pF N-Channel + P-Channel TO-252-4 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DOD603B Specifications
DOD603B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-252-4 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 950pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 26mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOD603B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DOD603B Schematic Symbol & PCB Footprint
The DOD603B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.