


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | luJing | |
| Package | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C4V7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | luJing | |
| Package | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 500Ω | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.4V~5V | |
| Zener Voltage(Nom) | 4.7V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C4V7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BZT52C4V7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.