Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. WS2699
WS2699 - 1
WS2699 - 2
WS2699 - 3
Extended1/3
* Images are for reference only
WS2699
Attributes
Value
Manufacturer
Winsemi
MFR.Part #
WS2699
JLCPCB Part #
C53058230
Package
SOIC-16
Description
SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerWinsemi
PackageSOIC-16
Operating Temperature-40℃~+125℃
Voltage - Supply0V~33V
Output Current1A
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation0.7W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. WS2699
WS2699

* Images are for reference only

WS2699

Extended
Manufacturer

Winsemi

MFR.Part #
WS2699
JLCPCB Part #
C53058230
Package
SOIC-16
Description
SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2699

* Images are for reference only

WS2699
Extended
Manufacturer

Winsemi

MFR.Part #
WS2699
JLCPCB Part #
C53058230
Package
SOIC-16
Description
SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2699 Specifications

WS2699 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerWinsemi
PackageSOIC-16
Operating Temperature-40℃~+125℃
Voltage - Supply0V~33V
Output Current1A
Feedback SystemSecondary-Side Feedback
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation0.7W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2699. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2699 Schematic Symbol & PCB Footprint

The WS2699 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.