
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Bardeen Micro. | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~11V | |
| Output Current | 1.8A | |
| Features | Interleaved conduction protection、Active braking function | |
| RDS(on) | 300mΩ | |
| Peak Current | 3.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BDR6121T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Bardeen Micro. | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 2.5V~11V | |
| Output Current | 1.8A | |
| Features | Interleaved conduction protection、Active braking function | |
| RDS(on) | 300mΩ | |
| Peak Current | 3.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDR6121T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BDR6121T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.