
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-252-2 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| standby current | 7.8mA | |
| Operating Temperature | -20℃~+125℃ | |
| Noise | 250uV | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Negative | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 15V | |
| Voltage Dropout | 1.5V@(1A) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L79M15AGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-252-2 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| standby current | 7.8mA | |
| Operating Temperature | -20℃~+125℃ | |
| Noise | 250uV | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Negative | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 15V | |
| Voltage Dropout | 1.5V@(1A) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L79M15AGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L79M15AGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.