Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L79M09AGT
L79M09AGT - 1
L79M09AGT - 2
L79M09AGT - 3
Extended1/3
* Images are for reference only
L79M09AGT
Attributes
Value
Manufacturer
GREENMICRO
MFR.Part #
L79M09AGT
JLCPCB Part #
C53055879
Package
TO-252-2
Description
-20℃~+125℃ 1.5V@(1A) 190uV 1A 60dB 7.8mA 9V Fixed Negative Over Current Protection、Short Circuit Protection、Thermal shutdown TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGREENMICRO
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)60dB
standby current7.8mA
Operating Temperature-20℃~+125℃
Noise190uV
Output TypeFixed
Output Current1A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage9V
Voltage Dropout1.5V@(1A)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L79M09AGT
L79M09AGT

* Images are for reference only

L79M09AGT

Extended
Manufacturer

GREENMICRO

MFR.Part #
L79M09AGT
JLCPCB Part #
C53055879
Package
TO-252-2
Description
-20℃~+125℃ 1.5V@(1A) 190uV 1A 60dB 7.8mA 9V Fixed Negative Over Current Protection、Short Circuit Protection、Thermal shutdown TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L79M09AGT

* Images are for reference only

L79M09AGT
Extended
Manufacturer

GREENMICRO

MFR.Part #
L79M09AGT
JLCPCB Part #
C53055879
Package
TO-252-2
Description
-20℃~+125℃ 1.5V@(1A) 190uV 1A 60dB 7.8mA 9V Fixed Negative Over Current Protection、Short Circuit Protection、Thermal shutdown TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L79M09AGT Specifications

L79M09AGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGREENMICRO
PackageTO-252-2
Power Supply Rejection Ratio (PSRR)60dB
standby current7.8mA
Operating Temperature-20℃~+125℃
Noise190uV
Output TypeFixed
Output Current1A
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage9V
Voltage Dropout1.5V@(1A)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L79M09AGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L79M09AGT Schematic Symbol & PCB Footprint

The L79M09AGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.