Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PH2.0mm-4P-WT
PH2.0mm-4P-WT - 1
PH2.0mm-4P-WT - 2
PH2.0mm-4P-WT - 3
Extended1/3
* Images are for reference only
PH2.0mm-4P-WT
Attributes
Value
Manufacturer
LXWCONN
MFR.Part #
PH2.0mm-4P-WT
JLCPCB Part #
C53055420
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
1x4P 2mm 4P PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLXWCONN
PackageSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesPH
Contact PlatingTin
Number of Pins4P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x4P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialLCP
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PH2.0mm-4P-WT
PH2.0mm-4P-WT

* Images are for reference only

PH2.0mm-4P-WT

Extended
Manufacturer

LXWCONN

MFR.Part #
PH2.0mm-4P-WT
JLCPCB Part #
C53055420
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
1x4P 2mm 4P PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH2.0mm-4P-WT

* Images are for reference only

PH2.0mm-4P-WT
Extended
Manufacturer

LXWCONN

MFR.Part #
PH2.0mm-4P-WT
JLCPCB Part #
C53055420
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
1x4P 2mm 4P PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH2.0mm-4P-WT Specifications

PH2.0mm-4P-WT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLXWCONN
PackageSMD,P=2mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesPH
Contact PlatingTin
Number of Pins4P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x4P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialLCP
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH2.0mm-4P-WT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PH2.0mm-4P-WT Schematic Symbol & PCB Footprint

The PH2.0mm-4P-WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.