


- Manufacturer
- MFR.Part #
- ZH1.5mm-4P-WT
- JLCPCB Part #
- C53055399
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1.5mm 1x4P 4P Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | LXWCONN | |
| Package | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 3.7mm | |
| Voltage Rating | 50V | |
| Reference Series | ZH | |
| Number of Pins | 4P | |
| Current Rating | 1A | |
| Pitch | 1.5mm | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 5mm | |
| Number of PINs Per Row | 4 |

* Images are for reference only
ZH1.5mm-4P-WT
Extended- Manufacturer
- MFR.Part #
- ZH1.5mm-4P-WT
- JLCPCB Part #
- C53055399
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1.5mm 1x4P 4P Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZH1.5mm-4P-WT
- JLCPCB Part #
- C53055399
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1.5mm 1x4P 4P Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZH1.5mm-4P-WT Specifications
ZH1.5mm-4P-WT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | LXWCONN | |
| Package | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 3.7mm | |
| Voltage Rating | 50V | |
| Reference Series | ZH | |
| Number of Pins | 4P | |
| Current Rating | 1A | |
| Pitch | 1.5mm | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount, Right Angle | |
| Z-Height of the Board | 5mm | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH1.5mm-4P-WT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZH1.5mm-4P-WT Schematic Symbol & PCB Footprint
The ZH1.5mm-4P-WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.