Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1.25-3AW
1.25-3AW - 1
1.25-3AW - 2
1.25-3AW - 3
Extended1/3
* Images are for reference only
1.25-3AW
Attributes
Value
Manufacturer
LXWCONN
MFR.Part #
1.25-3AW
JLCPCB Part #
C53055366
Package
Push-Pull,P=1.25mm
Description
1.25mm 1x3P 3P PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLXWCONN
PackagePush-Pull,P=1.25mm
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating125V
Contact PlatingTin
Number of Pins3P
Pitch1.25mm
Current Rating1A
Contact MaterialBrass
Pins Structure1x3P
Mounting TypeRight Angle
Plastic MaterialPA
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 1.25-3AW
1.25-3AW

* Images are for reference only

1.25-3AW

Extended
Manufacturer

LXWCONN

MFR.Part #
1.25-3AW
JLCPCB Part #
C53055366
Package
Push-Pull,P=1.25mm
Description
1.25mm 1x3P 3P PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.25-3AW

* Images are for reference only

1.25-3AW
Extended
Manufacturer

LXWCONN

MFR.Part #
1.25-3AW
JLCPCB Part #
C53055366
Package
Push-Pull,P=1.25mm
Description
1.25mm 1x3P 3P PicoBlade(MX 1.25) Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.25-3AW Specifications

1.25-3AW technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerLXWCONN
PackagePush-Pull,P=1.25mm
Operating Temperature-25℃~+85℃
Number of Rows1
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating125V
Contact PlatingTin
Number of Pins3P
Pitch1.25mm
Current Rating1A
Contact MaterialBrass
Pins Structure1x3P
Mounting TypeRight Angle
Plastic MaterialPA
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.25-3AW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.25-3AW Schematic Symbol & PCB Footprint

The 1.25-3AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.