


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | LKWIC | |
| Package | SOP-16 | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 128 | |
| Features | Enable shutdown、Tx/Rx enable | |
| Number of Drivers | 0 | |
| Quiescent Supply Current | 12mA | |
| Number of Receivers | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKI4107S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | LKWIC | |
| Package | SOP-16 | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Nodes | 128 | |
| Features | Enable shutdown、Tx/Rx enable | |
| Number of Drivers | 0 | |
| Quiescent Supply Current | 12mA | |
| Number of Receivers | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKI4107S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LKI4107S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.