


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DIN41612 Connectors | |
| Manufacturer | HCTL | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Connector Type | Board end pin socket | |
| Number of Pins | 32P | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-CZ254-2-16-W-13.0-G0-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DIN41612 Connectors | |
| Manufacturer | HCTL | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Connector Type | Board end pin socket | |
| Number of Pins | 32P | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-CZ254-2-16-W-13.0-G0-M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HC-CZ254-2-16-W-13.0-G0-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.