


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | 3PEAK | |
| Package | SOP-16 | |
| Ron | 210Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 9pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 4.5V~24V | |
| Bandwidth | 500MHz | |
| Propagation Delay (tpd) | 15ns | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 126ns | |
| Turn-on time | 60ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPWH4051-SO3R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | 3PEAK | |
| Package | SOP-16 | |
| Ron | 210Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 9pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 4.5V~24V | |
| Bandwidth | 500MHz | |
| Propagation Delay (tpd) | 15ns | |
| Charge Injection | 4pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 126ns | |
| Turn-on time | 60ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPWH4051-SO3R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPWH4051-SO3R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.