Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BK7236QH4050
BK7236QH4050 - 1
BK7236QH4050 - 2
BK7236QH4050 - 3
Extended1/3
* Images are for reference only
BK7236QH4050
Attributes
Value
Manufacturer
Beken
MFR.Part #
BK7236QH4050
JLCPCB Part #
C53049815
Package
QFN-40(5x5)
Description
-40℃~+105℃ -98dBm 21dBm 2Mbps 2V~4.35V Bluetooth、WiFi Power-on reset function、Power-off reset function、Supports FEC function、DMA function SPI、UART、ADC、GPIO、I2C、IrDA、PWM、SDIO transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerBeken
PackageQFN-40(5x5)
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-98dBm
Output Power21dBm
Data Rate2Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply2V~4.35V
Receive Current12mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports FEC function、DMA function
Current Of Transmitting19mA
InterfaceSPI、UART、ADC、GPIO、I2C、IrDA、PWM、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BK7236QH4050
BK7236QH4050

* Images are for reference only

BK7236QH4050

Extended
Manufacturer

Beken

MFR.Part #
BK7236QH4050
JLCPCB Part #
C53049815
Package
QFN-40(5x5)
Description
-40℃~+105℃ -98dBm 21dBm 2Mbps 2V~4.35V Bluetooth、WiFi Power-on reset function、Power-off reset function、Supports FEC function、DMA function SPI、UART、ADC、GPIO、I2C、IrDA、PWM、SDIO transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK7236QH4050

* Images are for reference only

BK7236QH4050
Extended
Manufacturer

Beken

MFR.Part #
BK7236QH4050
JLCPCB Part #
C53049815
Package
QFN-40(5x5)
Description
-40℃~+105℃ -98dBm 21dBm 2Mbps 2V~4.35V Bluetooth、WiFi Power-on reset function、Power-off reset function、Supports FEC function、DMA function SPI、UART、ADC、GPIO、I2C、IrDA、PWM、SDIO transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK7236QH4050 Specifications

BK7236QH4050 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerBeken
PackageQFN-40(5x5)
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-98dBm
Output Power21dBm
Data Rate2Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply2V~4.35V
Receive Current12mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports FEC function、DMA function
Current Of Transmitting19mA
InterfaceSPI、UART、ADC、GPIO、I2C、IrDA、PWM、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK7236QH4050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BK7236QH4050 Schematic Symbol & PCB Footprint

The BK7236QH4050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.