


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Beken | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -99dBm | |
| Applications | WiFi | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 40mA | |
| Typical Application Frequency | 26MHz | |
| Features | Power-on reset function、Power-off reset function、DMA function | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK7238QH202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Beken | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -99dBm | |
| Applications | WiFi | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.7V~3.6V | |
| Receive Current | 40mA | |
| Typical Application Frequency | 26MHz | |
| Features | Power-on reset function、Power-off reset function、DMA function | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK7238QH202. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BK7238QH202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.