Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 06CZ-6H
06CZ-6H - 1
06CZ-6H - 2
06CZ-6H - 3
Extended1/3
* Images are for reference only
06CZ-6H
Attributes
Value
Manufacturer
JST
MFR.Part #
06CZ-6H
JLCPCB Part #
C5304963
Package
P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 1x6P 2A 6 Free Hanging Gray IDC Housing Phosphor bronze Tin P=1.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageP=1.5mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x6P
Voltage Rating (Max)100V
Number of Rows1
ColorGray
Contact PlatingTin
Connector TypeIDC Housing
Current Rating2A
Pitch1.5mm
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 06CZ-6H
06CZ-6H

* Images are for reference only

06CZ-6H

Extended
Manufacturer

JST

MFR.Part #
06CZ-6H
JLCPCB Part #
C5304963
Package
P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 1x6P 2A 6 Free Hanging Gray IDC Housing Phosphor bronze Tin P=1.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06CZ-6H

* Images are for reference only

06CZ-6H
Extended
Manufacturer

JST

MFR.Part #
06CZ-6H
JLCPCB Part #
C5304963
Package
P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 1x6P 2A 6 Free Hanging Gray IDC Housing Phosphor bronze Tin P=1.5mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06CZ-6H Specifications

06CZ-6H technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageP=1.5mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x6P
Voltage Rating (Max)100V
Number of Rows1
ColorGray
Contact PlatingTin
Connector TypeIDC Housing
Current Rating2A
Pitch1.5mm
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06CZ-6H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

06CZ-6H Documents

06CZ-6H datasheets or manufacturer documentation.

Datasheet: 06CZ-6H Datasheet (PDF)

06CZ-6H Schematic Symbol & PCB Footprint

The 06CZ-6H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.