* Images are for reference only
BM05B-ACHSS-A-GAN-ETF (LF)(SN)
- Manufacturer
- JST (JAPAN SOLDERLESS TERMINALS)
- MFR.Part #
- BM05B-ACHSS-A-GAN-ETF (LF)(SN)
- JLCPCB Part #
- C5304901
- Package
- SND
- Description
- Connector, Pin socket, 5Ways, 1Row, 1.2MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BM05B-ACHSS-A-GAN-ETF (LF)(SN) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BM05B-ACHSS-A-GAN-ETF (LF)(SN) technical specifications, attributes, and parameters.
BM05B-ACHSS-A-GAN-ETF (LF)(SN) symbol, PCB footprint from the free EasyEDA PCB design tool.
BM05B-ACHSS-A-GAN-ETF (LF)(SN) datasheets or manufacturer documentation.
Minimum: 458
Full Reel: 4500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products