

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | JST | |
| Package | - | |
| WireRod | UL1571 28AWG | |
| type | Terminal wire | |
| Wire gauge | 28AWG | |
| ThreadLength | 15.24cm | |
| Colour | White | |
| spacing | 1.2mm | |
| Number of connected ends | Single-ended |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASACHSACH28W152 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | JST | |
| Package | - | |
| WireRod | UL1571 28AWG | |
| type | Terminal wire | |
| Wire gauge | 28AWG | |
| ThreadLength | 15.24cm | |
| Colour | White | |
| spacing | 1.2mm | |
| Number of connected ends | Single-ended |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASACHSACH28W152. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASACHSACH28W152 datasheets or manufacturer documentation.
Datasheet: ASACHSACH28W152 Datasheet (PDF)
The ASACHSACH28W152 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.