


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | INGHAi | |
| Package | Plugin,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3.6V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 25mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2.5V~5V | |
| Frequency | 800Hz | |
| Height | 12.5mm | |
| Lead Pitch | 10.2mm | |
| Current Consumption | 80mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC25125YB-85R800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | INGHAi | |
| Package | Plugin,D=25mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3.6V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 25mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2.5V~5V | |
| Frequency | 800Hz | |
| Height | 12.5mm | |
| Lead Pitch | 10.2mm | |
| Current Consumption | 80mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC25125YB-85R800. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC25125YB-85R800 datasheets or manufacturer documentation.
Datasheet: GMC25125YB-85R800 Datasheet (PDF)
The GMC25125YB-85R800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.