Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JFS1250TR
JFS1250TR - 1
JFS1250TR - 2
JFS1250TR - 3
Extended1/3
* Images are for reference only
JFS1250TR
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
JFS1250TR
JLCPCB Part #
C53035096
Package
Plugin,P=5mm
Description
-40℃~+125℃ 2.5A 250V 25A@250V 32 4mm 5.08mm 7.7mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
PackagePlugin,P=5mm
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t32
Interrupt Rating25A@250V
Length8.4mm
Pitch5.08mm
Current Rating2.5A
Height7.7mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JFS1250TR
JFS1250TR

* Images are for reference only

JFS1250TR

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
JFS1250TR
JLCPCB Part #
C53035096
Package
Plugin,P=5mm
Description
-40℃~+125℃ 2.5A 250V 25A@250V 32 4mm 5.08mm 7.7mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JFS1250TR

* Images are for reference only

JFS1250TR
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
JFS1250TR
JLCPCB Part #
C53035096
Package
Plugin,P=5mm
Description
-40℃~+125℃ 2.5A 250V 25A@250V 32 4mm 5.08mm 7.7mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JFS1250TR Specifications

JFS1250TR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen JDT Fuse
PackagePlugin,P=5mm
Operating Temperature-40℃~+125℃
TypeSquare Fuse
Melting I2t32
Interrupt Rating25A@250V
Length8.4mm
Pitch5.08mm
Current Rating2.5A
Height7.7mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JFS1250TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JFS1250TR Schematic Symbol & PCB Footprint

The JFS1250TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.