Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 2.54mm 1x40T Pin socket
2.54mm 1x40T Pin socket - 1
2.54mm 1x40T Pin socket - 2
2.54mm 1x40T Pin socket - 3
Extended1/3
* Images are for reference only
2.54mm 1x40T Pin socket
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
2.54mm 1x40T Pin socket
JLCPCB Part #
C5303
Package
Plugin,P=2.54mm
Description
1 1x40P 2.54mm 40P Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Holes Structure1x40P
Number of Rows1
Number of Positions40P
Pitch2.54mm
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 2.54mm 1x40T Pin socket
2.54mm 1x40T Pin socket

* Images are for reference only

2.54mm 1x40T Pin socket

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54mm 1x40T Pin socket
JLCPCB Part #
C5303
Package
Plugin,P=2.54mm
Description
1 1x40P 2.54mm 40P Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm 1x40T Pin socket

* Images are for reference only

2.54mm 1x40T Pin socket
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54mm 1x40T Pin socket
JLCPCB Part #
C5303
Package
Plugin,P=2.54mm
Description
1 1x40P 2.54mm 40P Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm 1x40T Pin socket Specifications

2.54mm 1x40T Pin socket technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Holes Structure1x40P
Number of Rows1
Number of Positions40P
Pitch2.54mm
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.54mm 1x40T Pin socket. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.54mm 1x40T Pin socket Documents

2.54mm 1x40T Pin socket datasheets or manufacturer documentation.

Datasheet: 2.54mm 1x40T Pin socket Datasheet (PDF)

2.54mm 1x40T Pin socket Schematic Symbol & PCB Footprint

The 2.54mm 1x40T Pin socket schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.