Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MH127V-11-04-H22-0820
MH127V-11-04-H22-0820 - 1
MH127V-11-04-H22-0820 - 2
MH127V-11-04-H22-0820 - 3
Extended1/3
* Images are for reference only
MH127V-11-04-H22-0820
Attributes
Value
Manufacturer
XFCN
MFR.Part #
MH127V-11-04-H22-0820
JLCPCB Part #
C53026582
Package
Plugin,P=1.25mm
Description
插件,P=1.25mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=1.25mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)60V
Number of Rows1
Insulation Height2.2mm
Length of End Connection Pin3mm
Number of Pins4P
Current Rating1A
Pitch1.27mm
Contact MaterialCopper Alloy
Pin Structure1x4P
Mounting TypeThrough Hole
Length of Mating Pin3mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MH127V-11-04-H22-0820
MH127V-11-04-H22-0820

* Images are for reference only

MH127V-11-04-H22-0820

Extended
Manufacturer

XFCN

MFR.Part #
MH127V-11-04-H22-0820
JLCPCB Part #
C53026582
Package
Plugin,P=1.25mm
Description
插件,P=1.25mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH127V-11-04-H22-0820

* Images are for reference only

MH127V-11-04-H22-0820
Extended
Manufacturer

XFCN

MFR.Part #
MH127V-11-04-H22-0820
JLCPCB Part #
C53026582
Package
Plugin,P=1.25mm
Description
插件,P=1.25mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH127V-11-04-H22-0820 Specifications

MH127V-11-04-H22-0820 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=1.25mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)60V
Number of Rows1
Insulation Height2.2mm
Length of End Connection Pin3mm
Number of Pins4P
Current Rating1A
Pitch1.27mm
Contact MaterialCopper Alloy
Pin Structure1x4P
Mounting TypeThrough Hole
Length of Mating Pin3mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH127V-11-04-H22-0820. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MH127V-11-04-H22-0820 Schematic Symbol & PCB Footprint

The MH127V-11-04-H22-0820 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.