



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | XDM | |
| Package | TO-247-3 | |
| Reverse Recovery Time(trr) | 186ns | |
| Input Capacitance(Cies) | 2.56nF@25V | |
| Td(off) | 264ns | |
| Gate Charge(Qg) | 206nC@40A,15V | |
| Switching Energy(Eoff) | 1.5mJ | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 1.6V@40A,15V | |
| Pd - Power Dissipation | 394W | |
| Td(on) | 84ns | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD040H120AT1S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | XDM | |
| Package | TO-247-3 | |
| Reverse Recovery Time(trr) | 186ns | |
| Input Capacitance(Cies) | 2.56nF@25V | |
| Td(off) | 264ns | |
| Gate Charge(Qg) | 206nC@40A,15V | |
| Switching Energy(Eoff) | 1.5mJ | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 1.6V@40A,15V | |
| Pd - Power Dissipation | 394W | |
| Td(on) | 84ns | |
| Turn-On Energy (Eon) | 2.5mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD040H120AT1S3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XD040H120AT1S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.