


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Patch round nut | |
| Manufacturer | YIYUAN | |
| Package | - | |
| surface treatment | Tin plated | |
| material quality | 1215 Steel | |
| pitch | 0.4mm | |
| specifications | M2.5*0.4 | |
| height | 2.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMTWEM2515STR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Patch round nut | |
| Manufacturer | YIYUAN | |
| Package | - | |
| surface treatment | Tin plated | |
| material quality | 1215 Steel | |
| pitch | 0.4mm | |
| specifications | M2.5*0.4 | |
| height | 2.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTWEM2515STR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMTWEM2515STR datasheets or manufacturer documentation.
Datasheet: SMTWEM2515STR Datasheet (PDF)
The SMTWEM2515STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.