Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TPAFE5160SI08-QP7R
TPAFE5160SI08-QP7R - 1
TPAFE5160SI08-QP7R - 2
TPAFE5160SI08-QP7R - 3
Extended1/3
* Images are for reference only
TPAFE5160SI08-QP7R
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
TPAFE5160SI08-QP7R
JLCPCB Part #
C5299936
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 10V、20V 10ppm/℃ 16 2LSB 350kHz 4.75V~5.25V 8 89.7dB External、Built-in SAR SPI、Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio89.7dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)11uA
ADC architectureSAR
Sampling Rate350kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI、Serial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TPAFE5160SI08-QP7R
TPAFE5160SI08-QP7R

* Images are for reference only

TPAFE5160SI08-QP7R

Extended
Manufacturer

3PEAK

MFR.Part #
TPAFE5160SI08-QP7R
JLCPCB Part #
C5299936
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 10V、20V 10ppm/℃ 16 2LSB 350kHz 4.75V~5.25V 8 89.7dB External、Built-in SAR SPI、Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAFE5160SI08-QP7R

* Images are for reference only

TPAFE5160SI08-QP7R
Extended
Manufacturer

3PEAK

MFR.Part #
TPAFE5160SI08-QP7R
JLCPCB Part #
C5299936
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 10V、20V 10ppm/℃ 16 2LSB 350kHz 4.75V~5.25V 8 89.7dB External、Built-in SAR SPI、Serial port、Parallel port Support Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAFE5160SI08-QP7R Specifications

TPAFE5160SI08-QP7R technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio89.7dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)11uA
ADC architectureSAR
Sampling Rate350kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI、Serial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPAFE5160SI08-QP7R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPAFE5160SI08-QP7R Documents

TPAFE5160SI08-QP7R datasheets or manufacturer documentation.

Datasheet: TPAFE5160SI08-QP7R Datasheet (PDF)

TPAFE5160SI08-QP7R Schematic Symbol & PCB Footprint

The TPAFE5160SI08-QP7R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.