


- Manufacturer
- MFR.Part #
- RTQ6749GQW-QT-A2
- JLCPCB Part #
- C5299481
- Package
- WQFN-32(5x5)
- Description
- WQFN-32(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 60mA、60mA、200mA、200mA | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、External compensation | |
| Output Voltage | 2V~3V、5V~7.3V、5V~7.3V、6V~18V、7V~30V | |
| Interface | I2C |

* Images are for reference only
RTQ6749GQW-QT-A2
Extended- Manufacturer
- MFR.Part #
- RTQ6749GQW-QT-A2
- JLCPCB Part #
- C5299481
- Package
- WQFN-32(5x5)
- Description
- WQFN-32(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RTQ6749GQW-QT-A2
- JLCPCB Part #
- C5299481
- Package
- WQFN-32(5x5)
- Description
- WQFN-32(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTQ6749GQW-QT-A2 Specifications
RTQ6749GQW-QT-A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Richtek Tech | |
| Package | WQFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 60mA、60mA、200mA、200mA | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Output discharge、Adjustable soft-start、External compensation | |
| Output Voltage | 2V~3V、5V~7.3V、5V~7.3V、6V~18V、7V~30V | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTQ6749GQW-QT-A2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTQ6749GQW-QT-A2 Schematic Symbol & PCB Footprint
The RTQ6749GQW-QT-A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.