


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | LUTE | |
| Package | 0603 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.126 | |
| Length | 1.6mm | |
| Interrupt Rating | 50A | |
| Current Rating | 2A | |
| Height | 0.48mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.81mm |

* Images are for reference only
LTC0603-1200TS
Extended- Manufacturer
- MFR.Part #
- LTC0603-1200TS
- JLCPCB Part #
- C52988543
- Package
- 0603
- Description
- -55℃~+150℃ 0.126 0.81mm 1.6mm 2A 50A 63V One-time fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC0603-1200TS
- JLCPCB Part #
- C52988543
- Package
- 0603
- Description
- -55℃~+150℃ 0.126 0.81mm 1.6mm 2A 50A 63V One-time fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC0603-1200TS Specifications
LTC0603-1200TS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | LUTE | |
| Package | 0603 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.126 | |
| Length | 1.6mm | |
| Interrupt Rating | 50A | |
| Current Rating | 2A | |
| Height | 0.48mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.81mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC0603-1200TS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC0603-1200TS Schematic Symbol & PCB Footprint
The LTC0603-1200TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.