Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2009T315mA250V
2009T315mA250V - 1
2009T315mA250V - 2
2009T315mA250V - 3
Extended1/3
* Images are for reference only
2009T315mA250V
Attributes
Value
Manufacturer
Hongda
MFR.Part #
2009T315mA250V
JLCPCB Part #
C529781
Package
Plugin,P=5.08mm
Description
-25℃~+125℃ 0.345 250V 315mA 35A 4mm 5.08mm 8.3mm 8.5mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerHongda
PackagePlugin,P=5.08mm
Operating Temperature-25℃~+125℃
TypeSquare Fuse
Melting I2t0.345
Length8.3mm
Interrupt Rating35A
Pitch5.08mm
Current Rating315mA
Height8.5mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2009T315mA250V
2009T315mA250V

* Images are for reference only

2009T315mA250V

Extended
Manufacturer

Hongda

MFR.Part #
2009T315mA250V
JLCPCB Part #
C529781
Package
Plugin,P=5.08mm
Description
-25℃~+125℃ 0.345 250V 315mA 35A 4mm 5.08mm 8.3mm 8.5mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2009T315mA250V

* Images are for reference only

2009T315mA250V
Extended
Manufacturer

Hongda

MFR.Part #
2009T315mA250V
JLCPCB Part #
C529781
Package
Plugin,P=5.08mm
Description
-25℃~+125℃ 0.345 250V 315mA 35A 4mm 5.08mm 8.3mm 8.5mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2009T315mA250V Specifications

2009T315mA250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerHongda
PackagePlugin,P=5.08mm
Operating Temperature-25℃~+125℃
TypeSquare Fuse
Melting I2t0.345
Length8.3mm
Interrupt Rating35A
Pitch5.08mm
Current Rating315mA
Height8.5mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2009T315mA250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2009T315mA250V Documents

2009T315mA250V datasheets or manufacturer documentation.

Datasheet: 2009T315mA250V Datasheet (PDF)

2009T315mA250V Schematic Symbol & PCB Footprint

The 2009T315mA250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.