Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBL24VA1
ESDBL24VA1 - 1
ESDBL24VA1 - 2
ESDBL24VA1 - 3
Extended1/3
* Images are for reference only
ESDBL24VA1
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
ESDBL24VA1
JLCPCB Part #
C52976475
Package
DFN1006-2L
Description
-55℃~+125℃ 100nA 13.7pF 24V 250W 28.3V 51V 5A Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance13.7pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)250W
level of protectionIEC 61000-4-2
Clamping Voltage51V
PolarityBidirectional
Voltage - Breakdown28.3V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBL24VA1
ESDBL24VA1

* Images are for reference only

ESDBL24VA1

Extended
Manufacturer

GOODWORK

MFR.Part #
ESDBL24VA1
JLCPCB Part #
C52976475
Package
DFN1006-2L
Description
-55℃~+125℃ 100nA 13.7pF 24V 250W 28.3V 51V 5A Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBL24VA1

* Images are for reference only

ESDBL24VA1
Extended
Manufacturer

GOODWORK

MFR.Part #
ESDBL24VA1
JLCPCB Part #
C52976475
Package
DFN1006-2L
Description
-55℃~+125℃ 100nA 13.7pF 24V 250W 28.3V 51V 5A Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBL24VA1 Specifications

ESDBL24VA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance13.7pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)250W
level of protectionIEC 61000-4-2
Clamping Voltage51V
PolarityBidirectional
Voltage - Breakdown28.3V
Peak Pulse Current (Ipp)5A
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDBL24VA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDBL24VA1 Schematic Symbol & PCB Footprint

The ESDBL24VA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.