Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GS4V5H20UN
GS4V5H20UN - 1
GS4V5H20UN - 2
GS4V5H20UN - 3
Extended1/3
* Images are for reference only
GS4V5H20UN
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
GS4V5H20UN
JLCPCB Part #
C52976467
Package
DFN2020-3L
Description
-55℃~+150℃ 2.6nF 20V 300A 4.5V 5V 5uA 9.5kW ESD IEC 61000-4-2 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN2020-3L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.6nF
Peak Pulse Power Dissipation (Ppp)9.5kW
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)300A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. GS4V5H20UN
GS4V5H20UN

* Images are for reference only

GS4V5H20UN

Extended
Manufacturer

GOODWORK

MFR.Part #
GS4V5H20UN
JLCPCB Part #
C52976467
Package
DFN2020-3L
Description
-55℃~+150℃ 2.6nF 20V 300A 4.5V 5V 5uA 9.5kW ESD IEC 61000-4-2 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GS4V5H20UN

* Images are for reference only

GS4V5H20UN
Extended
Manufacturer

GOODWORK

MFR.Part #
GS4V5H20UN
JLCPCB Part #
C52976467
Package
DFN2020-3L
Description
-55℃~+150℃ 2.6nF 20V 300A 4.5V 5V 5uA 9.5kW ESD IEC 61000-4-2 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GS4V5H20UN Specifications

GS4V5H20UN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerGOODWORK
PackageDFN2020-3L
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.6nF
Peak Pulse Power Dissipation (Ppp)9.5kW
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)300A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS4V5H20UN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GS4V5H20UN Schematic Symbol & PCB Footprint

The GS4V5H20UN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.