Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CL9036A25F4M
CL9036A25F4M - 1
CL9036A25F4M - 2
CL9036A25F4M - 3
CL9036A25F4M - 4
Extended1/4
* Images are for reference only
CL9036A25F4M
Attributes
Value
Manufacturer
ChipLink Tech
MFR.Part #
CL9036A25F4M
JLCPCB Part #
C5297637
Package
UTDFN-1x1-4L
Description
-25℃~+85℃@(Ta) 1 2.5V 200mV@(200mA) 400mA 5.5V 50uVrms 70uA 75dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection Positive UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipLink Tech
PackageUTDFN-1x1-4L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-25℃~+85℃@(Ta)
standby current70uA
Noise50uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Output Voltage2.5V
Voltage Dropout200mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. CL9036A25F4M
CL9036A25F4M

* Images are for reference only

CL9036A25F4M

Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL9036A25F4M
JLCPCB Part #
C5297637
Package
UTDFN-1x1-4L
Description
-25℃~+85℃@(Ta) 1 2.5V 200mV@(200mA) 400mA 5.5V 50uVrms 70uA 75dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection Positive UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL9036A25F4M

* Images are for reference only

CL9036A25F4M
Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL9036A25F4M
JLCPCB Part #
C5297637
Package
UTDFN-1x1-4L
Description
-25℃~+85℃@(Ta) 1 2.5V 200mV@(200mA) 400mA 5.5V 50uVrms 70uA 75dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection Positive UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL9036A25F4M Specifications

CL9036A25F4M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipLink Tech
PackageUTDFN-1x1-4L
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-25℃~+85℃@(Ta)
standby current70uA
Noise50uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Output Voltage2.5V
Voltage Dropout200mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL9036A25F4M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL9036A25F4M Schematic Symbol & PCB Footprint

The CL9036A25F4M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.