Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG5183
NSG5183
Extended
* Images are for reference only
NSG5183
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG5183
JLCPCB Part #
C52975935
Package
SOP-8
Description
-40℃~+125℃ 10V~17V 12ns 12ns 2 4.3A 4.3A IGBT、MOSFET Low Side、Half-Bridge、Full-Bridge、High Side Under Voltage Protection、- SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、Half-Bridge、Full bridge、High Side
Current - Output High(IOH)4.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time12ns
Rise Time12ns
Voltage - Supply10V~17V
FeaturesUnder Voltage Protection、Undervoltage Protection
Current - Output Low(IOL)4.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG5183
NSG5183

* Images are for reference only

NSG5183

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG5183
JLCPCB Part #
C52975935
Package
SOP-8
Description
-40℃~+125℃ 10V~17V 12ns 12ns 2 4.3A 4.3A IGBT、MOSFET Low Side、Half-Bridge、Full-Bridge、High Side Under Voltage Protection、- SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG5183

* Images are for reference only

NSG5183
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG5183
JLCPCB Part #
C52975935
Package
SOP-8
Description
-40℃~+125℃ 10V~17V 12ns 12ns 2 4.3A 4.3A IGBT、MOSFET Low Side、Half-Bridge、Full-Bridge、High Side Under Voltage Protection、- SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG5183 Specifications

NSG5183 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、Half-Bridge、Full bridge、High Side
Current - Output High(IOH)4.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time12ns
Rise Time12ns
Voltage - Supply10V~17V
FeaturesUnder Voltage Protection、Undervoltage Protection
Current - Output Low(IOL)4.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG5183. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG5183 Schematic Symbol & PCB Footprint

The NSG5183 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.